Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3X4IB6

DigiKey Part Number
298-18282-ND
Manufacturer
Manufacturer Product Number
F3X4IB6
Description
WIRE DUCT SLOTTED SCREW 6' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F3X4IB6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.010" (101.85mm)
Length
6.00' (1.83m)
Width
3.251" (82.58mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 027,78000 Kč2 027,78 Kč
101 885,13700 Kč18 851,37 Kč
251 831,07600 Kč45 776,90 Kč
601 780,78083 Kč106 846,85 Kč
1201 741,86633 Kč209 023,96 Kč
3001 740,96517 Kč522 289,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 027,78000 Kč
Unit Price with VAT:2 453,61380 Kč