
FS3X2LG6NM | |
|---|---|
DigiKey Part Number | 298-18313-ND |
Manufacturer | |
Manufacturer Product Number | FS3X2LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,10000 Kč | 1 256,10 Kč |
| 10 | 1 167,99300 Kč | 11 679,93 Kč |
| 25 | 1 134,56400 Kč | 28 364,10 Kč |
| 50 | 1 109,86600 Kč | 55 493,30 Kč |
| 120 | 1 079,38992 Kč | 129 526,79 Kč |
| 360 | 1 048,59811 Kč | 377 495,32 Kč |
| Unit Price without VAT: | 1 256,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,88100 Kč |









