Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3X2WH6NM

DigiKey Part Number
298-21357-ND
Manufacturer
Manufacturer Product Number
FS3X2WH6NM
Description
WIRE DUCT SOLID BASE 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
3.251" (82.58mm)
Series
Features
No Mounting Holes
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
White
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
1.990" (50.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 142,61650 Kč22 852,33 Kč
Unit Price without VAT:1 142,61650 Kč
Unit Price with VAT:1 382,56597 Kč