
G2X3IB6 | |
|---|---|
DigiKey Part Number | 298-18350-ND |
Manufacturer | |
Manufacturer Product Number | G2X3IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X3IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.010" (76.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,93000 Kč | 1 504,93 Kč |
| 10 | 1 399,22300 Kč | 13 992,23 Kč |
| 25 | 1 359,13320 Kč | 33 978,33 Kč |
| 60 | 1 321,83817 Kč | 79 310,29 Kč |
| 120 | 1 292,99733 Kč | 155 159,68 Kč |
| 300 | 1 269,64407 Kč | 380 893,22 Kč |
| Unit Price without VAT: | 1 504,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,96530 Kč |


