
FS3X3LG6NM | |
|---|---|
DigiKey Part Number | 298-18316-ND |
Manufacturer | |
Manufacturer Product Number | FS3X3LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,96000 Kč | 1 248,96 Kč |
| 10 | 1 161,35700 Kč | 11 613,57 Kč |
| 25 | 1 128,11320 Kč | 28 202,83 Kč |
| 60 | 1 097,18050 Kč | 65 830,83 Kč |
| 120 | 1 073,25150 Kč | 128 790,18 Kč |
| 300 | 1 042,37153 Kč | 312 711,46 Kč |
| 540 | 1 042,28511 Kč | 562 833,96 Kč |
| Unit Price without VAT: | 1 248,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,24160 Kč |









