Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
D4X3xx6 Drawing

D3X3LG6

DigiKey Part Number
298-18246-ND
Manufacturer
Manufacturer Product Number
D3X3LG6
Description
WIRE DUCT ROUND SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Round Hole (Raceway), Base
Height
3.120" (79.25mm)
Length
6.00' (1.83m)
Width
3.250" (82.55mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 669,97000 Kč1 669,97 Kč
101 552,71800 Kč15 527,18 Kč
251 508,21920 Kč37 705,48 Kč
601 466,81183 Kč88 008,71 Kč
1201 434,79508 Kč172 175,41 Kč
3001 417,61697 Kč425 285,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 669,97000 Kč
Unit Price with VAT:2 020,66370 Kč