



F2X3WH6 | |
|---|---|
DigiKey Part Number | 298-F2X3WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | F2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F2X3WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.010" (76.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,88000 Kč | 1 280,88 Kč |
| 10 | 1 191,04900 Kč | 11 910,49 Kč |
| 25 | 1 156,94800 Kč | 28 923,70 Kč |
| 60 | 1 125,21983 Kč | 67 513,19 Kč |
| 120 | 1 100,67842 Kč | 132 081,41 Kč |
| 300 | 1 070,52003 Kč | 321 156,01 Kč |
| Unit Price without VAT: | 1 280,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,86480 Kč |








