
C2WH6-F | |
|---|---|
DigiKey Part Number | 298-C2WH6-F-72-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 10 | 320,57600 Kč | 3 205,76 Kč |
| 25 | 311,44240 Kč | 7 786,06 Kč |
| 50 | 304,69360 Kč | 15 234,68 Kč |
| 120 | 296,36750 Kč | 35 564,10 Kč |
| 360 | 286,22200 Kč | 103 039,92 Kč |
| 600 | 281,61608 Kč | 168 969,65 Kč |
| 1 080 | 276,40115 Kč | 298 513,24 Kč |
| 2 520 | 269,04162 Kč | 677 984,88 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |














