
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X4WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.992" (101.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,38000 Kč | 1 531,38 Kč |
| 10 | 1 423,91600 Kč | 14 239,16 Kč |
| 25 | 1 383,12160 Kč | 34 578,04 Kč |
| 60 | 1 345,17383 Kč | 80 710,43 Kč |
| 120 | 1 315,80817 Kč | 157 896,98 Kč |
| 300 | 1 293,39280 Kč | 388 017,84 Kč |
| Unit Price without VAT: | 1 531,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,96980 Kč |









