G3X4WH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 157,38900 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 215,38500 Kč
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3X4WH6

DigiKey Part Number
298-G3X4WH6-72-ND
Manufacturer
Manufacturer Product Number
G3X4WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.010" (101.85mm)
Length
6.00' (1.83m)
Width
3.251" (82.58mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 805,83000 Kč1 805,83 Kč
101 679,00000 Kč16 790,00 Kč
251 630,87280 Kč40 771,82 Kč
601 586,08750 Kč95 165,25 Kč
1201 551,45300 Kč186 174,36 Kč
3001 540,01433 Kč462 004,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 805,83000 Kč
Unit Price with VAT:2 185,05430 Kč