
G4X4WH6 | |
|---|---|
DigiKey Part Number | 298-G4X4WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | G4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 937,07000 Kč | 1 937,07 Kč |
| 10 | 1 800,97700 Kč | 18 009,77 Kč |
| 25 | 1 749,33480 Kč | 43 733,37 Kč |
| 60 | 1 701,28950 Kč | 102 077,37 Kč |
| 120 | 1 664,12300 Kč | 199 694,76 Kč |
| 300 | 1 658,75800 Kč | 497 627,40 Kč |
| Unit Price without VAT: | 1 937,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,85470 Kč |






