
C4WH6 | |
|---|---|
DigiKey Part Number | 298-10597-ND |
Manufacturer | |
Manufacturer Product Number | C4WH6 |
Description | COVER DUCT PVC WHITE 4"W X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C4WH6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-94014 | HellermannTyton | 17 | 1436-181-94014-72-ND | 434,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,20000 Kč | 551,20 Kč |
| 10 | 512,68700 Kč | 5 126,87 Kč |
| 25 | 498,04720 Kč | 12 451,18 Kč |
| 50 | 487,24180 Kč | 24 362,09 Kč |
| 120 | 473,90208 Kč | 56 868,25 Kč |
| 360 | 457,64792 Kč | 164 753,25 Kč |
| 600 | 450,26922 Kč | 270 161,53 Kč |
| 1 080 | 441,91710 Kč | 477 270,47 Kč |
| 2 520 | 438,47874 Kč | 1 104 966,42 Kč |
| Unit Price without VAT: | 551,20000 Kč |
|---|---|
| Unit Price with VAT: | 666,95200 Kč |












