
FS4X3LG6NM | |
|---|---|
DigiKey Part Number | 298-18320-ND |
Manufacturer | |
Manufacturer Product Number | FS4X3LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.992" (76.00mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | - | |
Features | No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 596,69000 Kč | 1 596,69 Kč |
| 10 | 1 484,62200 Kč | 14 846,22 Kč |
| 25 | 1 442,06720 Kč | 36 051,68 Kč |
| 60 | 1 402,49483 Kč | 84 149,69 Kč |
| 120 | 1 371,87808 Kč | 164 625,37 Kč |
| 300 | 1 351,85123 Kč | 405 555,37 Kč |
| Unit Price without VAT: | 1 596,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 931,99490 Kč |








