
C4LG6-F | |
|---|---|
DigiKey Part Number | 298-18222-ND |
Manufacturer | |
Manufacturer Product Number | C4LG6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Gray, Light 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In with Protective Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 556,61500 Kč | 11 132,30 Kč |
| Unit Price without VAT: | 556,61500 Kč |
|---|---|
| Unit Price with VAT: | 673,50415 Kč |







