FS4X2LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 989,79300 Kč
Datasheet

Similar


HellermannTyton
In Stock: 20
Unit Price: 1 035,20000 Kč
Datasheet
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS4X2LG6

DigiKey Part Number
298-21360-ND
Manufacturer
Manufacturer Product Number
FS4X2LG6
Description
WIRE DUCT SOLID BASE SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
4.250" (107.95mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
1.990" (50.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-00185HellermannTyton0181-00185-ND989,79300 KčSimilar
181-42002HellermannTyton20181-42002-ND1 035,20000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 492,54000 Kč1 492,54 Kč
101 387,80000 Kč13 878,00 Kč
251 348,04640 Kč33 701,16 Kč
601 311,06267 Kč78 663,76 Kč
1201 282,45108 Kč153 894,13 Kč
3001 258,68310 Kč377 604,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,54000 Kč
Unit Price with VAT:1 805,97340 Kč