
181-00185 | |
|---|---|
DigiKey Part Number | 181-00185-ND |
Manufacturer | |
Manufacturer Product Number | 181-00185 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS4X2LG6 | Panduit Corp | 0 | 298-21360-ND | 1 492,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 989,79300 Kč | 19 795,86 Kč |
| Unit Price without VAT: | 989,79300 Kč |
|---|---|
| Unit Price with VAT: | 1 197,64953 Kč |




