
FS4X1.5LG6 | |
|---|---|
DigiKey Part Number | 298-21359-ND |
Manufacturer | |
Manufacturer Product Number | FS4X1.5LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.490" (37.85mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,42000 Kč | 1 233,42 Kč |
| 10 | 1 146,84800 Kč | 11 468,48 Kč |
| 25 | 1 114,01960 Kč | 27 850,49 Kč |
| 50 | 1 089,77520 Kč | 54 488,76 Kč |
| 120 | 1 059,84783 Kč | 127 181,74 Kč |
| 360 | 1 028,50303 Kč | 370 261,09 Kč |
| Unit Price without VAT: | 1 233,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,43820 Kč |








