
FS4X4LG6 | |
|---|---|
DigiKey Part Number | 298-18321-ND |
Manufacturer | |
Manufacturer Product Number | FS4X4LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,15000 Kč | 1 741,15 Kč |
| 10 | 1 618,75700 Kč | 16 187,57 Kč |
| 25 | 1 572,36400 Kč | 39 309,10 Kč |
| 60 | 1 529,18983 Kč | 91 751,39 Kč |
| 120 | 1 495,79950 Kč | 179 495,94 Kč |
| 300 | 1 481,55590 Kč | 444 466,77 Kč |
| Unit Price without VAT: | 1 741,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 106,79150 Kč |








