
FS4X2LG6NM | |
|---|---|
DigiKey Part Number | 298-18318-ND |
Manufacturer | |
Manufacturer Product Number | FS4X2LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,30000 Kč | 1 361,30 Kč |
| 10 | 1 265,75900 Kč | 12 657,59 Kč |
| 25 | 1 229,50840 Kč | 30 737,71 Kč |
| 60 | 1 195,78367 Kč | 71 747,02 Kč |
| 120 | 1 169,70408 Kč | 140 364,49 Kč |
| 300 | 1 141,76627 Kč | 342 529,88 Kč |
| Unit Price without VAT: | 1 361,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,17300 Kč |








