
FS4X4BL6NM | |
|---|---|
DigiKey Part Number | 298-21362-ND |
Manufacturer | |
Manufacturer Product Number | FS4X4BL6NM |
Description | WIRE DUCT SOLID BASE 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 011,61000 Kč | 2 011,61 Kč |
| 10 | 1 870,18700 Kč | 18 701,87 Kč |
| 25 | 1 816,56200 Kč | 45 414,05 Kč |
| 60 | 1 766,66317 Kč | 105 999,79 Kč |
| 120 | 1 728,06542 Kč | 207 367,85 Kč |
| 300 | 1 726,35057 Kč | 517 905,17 Kč |
| Unit Price without VAT: | 2 011,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 434,04810 Kč |








