


D4X2LG6 | |
|---|---|
DigiKey Part Number | 298-21113-ND |
Manufacturer | |
Manufacturer Product Number | D4X2LG6 |
Description | WIRE DUCT ROUND SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Round Hole (Raceway), Base | Base Product Number |
Height 2.120" (53.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 659,89000 Kč | 1 659,89 Kč |
| 10 | 1 543,26900 Kč | 15 432,69 Kč |
| 25 | 1 499,04720 Kč | 37 476,18 Kč |
| 60 | 1 457,89467 Kč | 87 473,68 Kč |
| 120 | 1 426,06517 Kč | 171 127,82 Kč |
| 300 | 1 408,48283 Kč | 422 544,85 Kč |
| Unit Price without VAT: | 1 659,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 008,46690 Kč |



