
FS2X2BL6NM | |
|---|---|
DigiKey Part Number | 298-18307-ND |
Manufacturer | |
Manufacturer Product Number | FS2X2BL6NM |
Description | WIRE DUCT SOLID BASE 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,03000 Kč | 1 040,03 Kč |
| 10 | 967,08400 Kč | 9 670,84 Kč |
| 25 | 939,41680 Kč | 23 485,42 Kč |
| 50 | 918,98160 Kč | 45 949,08 Kč |
| 120 | 893,76408 Kč | 107 251,69 Kč |
| 360 | 863,03764 Kč | 310 693,55 Kč |
| 600 | 858,60822 Kč | 515 164,93 Kč |
| Unit Price without VAT: | 1 040,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 258,43630 Kč |








