Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2BL6

DigiKey Part Number
298-10398-ND
Manufacturer
Manufacturer Product Number
C2BL6
Description
COVER DUCT PVC BLACK 2"X 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C2BL6 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
2.250" (57.15mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Black
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,29000 Kč313,29 Kč
10291,47300 Kč2 914,73 Kč
25283,16240 Kč7 079,06 Kč
50277,02660 Kč13 851,33 Kč
120269,45858 Kč32 335,03 Kč
360260,23581 Kč93 684,89 Kč
600256,05032 Kč153 630,19 Kč
1 080251,31048 Kč271 415,32 Kč
2 520244,62179 Kč616 446,91 Kč
Manufacturers Standard Package
Unit Price without VAT:313,29000 Kč
Unit Price with VAT:379,08090 Kč