Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X3BL6

DigiKey Part Number
298-18269-ND
Manufacturer
Manufacturer Product Number
F2X3BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F2X3BL6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.010" (76.45mm)
Length
6.00' (1.83m)
Width
2.250" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 379,99000 Kč1 379,99 Kč
101 283,10400 Kč12 831,04 Kč
251 246,35720 Kč31 158,93 Kč
601 212,17600 Kč72 730,56 Kč
1201 185,73258 Kč142 287,91 Kč
3001 158,34837 Kč347 504,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 379,99000 Kč
Unit Price with VAT:1 669,78790 Kč