
FS2X3LG6 | |
|---|---|
DigiKey Part Number | 298-21348-ND |
Manufacturer | |
Manufacturer Product Number | FS2X3LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.016" (76.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,55000 Kč | 1 206,55 Kč |
| 10 | 1 121,81800 Kč | 11 218,18 Kč |
| Unit Price without VAT: | 1 206,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,92550 Kč |








