
FS2X1.5LG6NM | |
|---|---|
DigiKey Part Number | 298-21343-ND |
Manufacturer | |
Manufacturer Product Number | FS2X1.5LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.490" (37.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,05000 Kč | 994,05 Kč |
| 10 | 924,26900 Kč | 9 242,69 Kč |
| 25 | 897,84080 Kč | 22 446,02 Kč |
| 50 | 878,31700 Kč | 43 915,85 Kč |
| 120 | 854,21967 Kč | 102 506,36 Kč |
| 360 | 824,85278 Kč | 296 947,00 Kč |
| 600 | 818,41805 Kč | 491 050,83 Kč |
| Unit Price without VAT: | 994,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,80050 Kč |








