
G2X2BL6 | |
|---|---|
DigiKey Part Number | 298-18347-ND |
Manufacturer | |
Manufacturer Product Number | G2X2BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X2BL6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,95000 Kč | 991,95 Kč |
| 10 | 922,33700 Kč | 9 223,37 Kč |
| 25 | 895,95120 Kč | 22 398,78 Kč |
| 50 | 876,46080 Kč | 43 823,04 Kč |
| 120 | 852,41908 Kč | 102 290,29 Kč |
| 360 | 823,11286 Kč | 296 320,63 Kč |
| 600 | 816,59122 Kč | 489 954,73 Kč |
| Unit Price without VAT: | 991,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,25950 Kč |








