Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X2LG6

DigiKey Part Number
298-G1X2LG6-72-ND
Manufacturer
Manufacturer Product Number
G1X2LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.260" (32.00mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
2.010" (51.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1922,65000 Kč922,65 Kč
10857,89100 Kč8 578,91 Kč
25833,36920 Kč20 834,23 Kč
50815,24560 Kč40 762,28 Kč
120792,88783 Kč95 146,54 Kč
360765,63842 Kč275 629,83 Kč
600756,61668 Kč453 970,01 Kč
Manufacturers Standard Package
Unit Price without VAT:922,65000 Kč
Unit Price with VAT:1 116,40650 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 15" GRAY
In-Stock: 0
Unit Price: 228,58000 Kč
WIRE DUCT SLOTTED SCREW 16" GRAY
In-Stock: 0
Unit Price: 241,09000 Kč
WIRE DUCT SLOTTED SCREW 24" GRAY
In-Stock: 5
Unit Price: 345,37000 Kč
WIRE DUCT SLOTTED SCREW 12" GRAY
In-Stock: 13
Unit Price: 188,95000 Kč
WIRE DUCT SLOTTED SCREW 22" GRAY
In-Stock: 0
Unit Price: 319,09000 Kč