
G1X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1X2LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 15" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.25' (381.00mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,58000 Kč | 228,58 Kč |
| 10 | 212,62200 Kč | 2 126,22 Kč |
| 25 | 206,56120 Kč | 5 164,03 Kč |
| 50 | 202,09400 Kč | 10 104,70 Kč |
| 100 | 197,71640 Kč | 19 771,64 Kč |
| 250 | 192,06412 Kč | 48 016,03 Kč |
| 500 | 187,89096 Kč | 93 945,48 Kč |
| 1 000 | 183,80223 Kč | 183 802,23 Kč |
| Unit Price without VAT: | 228,58000 Kč |
|---|---|
| Unit Price with VAT: | 276,58180 Kč |







