
G1X1LG6 | |
|---|---|
DigiKey Part Number | 298-12061-ND |
Manufacturer | |
Manufacturer Product Number | G1X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X1LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 0.990" (25.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,65000 Kč | 688,65 Kč |
| 10 | 640,47200 Kč | 6 404,72 Kč |
| 25 | 622,17800 Kč | 15 554,45 Kč |
| 50 | 608,65940 Kč | 30 432,97 Kč |
| 120 | 591,98508 Kč | 71 038,21 Kč |
| 360 | 571,66489 Kč | 205 799,36 Kč |
| 600 | 562,44052 Kč | 337 464,31 Kč |
| 1 080 | 555,21512 Kč | 599 632,33 Kč |
| Unit Price without VAT: | 688,65000 Kč |
|---|---|
| Unit Price with VAT: | 833,26650 Kč |








