
G1X1.5LG6 | |
|---|---|
DigiKey Part Number | 298-18124-ND |
Manufacturer | |
Manufacturer Product Number | G1X1.5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X1.5LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.510" (38.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,99000 Kč | 930,99 Kč |
| 10 | 865,67000 Kč | 8 656,70 Kč |
| 25 | 840,91880 Kč | 21 022,97 Kč |
| 50 | 822,62860 Kč | 41 131,43 Kč |
| 120 | 800,06567 Kč | 96 007,88 Kč |
| 360 | 772,56650 Kč | 278 123,94 Kč |
| 600 | 763,87440 Kč | 458 324,64 Kč |
| Unit Price without VAT: | 930,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,49790 Kč |






