Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X1.5LG6-A

DigiKey Part Number
298-G1X15LG72-A-ND
Manufacturer
Manufacturer Product Number
G1X1.5LG6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.510" (38.35mm)
Length
6.00' (1.83m)
Width
1.260" (32.00mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 256,10000 Kč1 256,10 Kč
101 167,99300 Kč11 679,93 Kč
251 134,56400 Kč28 364,10 Kč
501 109,86600 Kč55 493,30 Kč
1201 079,38992 Kč129 526,79 Kč
3601 048,59811 Kč377 495,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 256,10000 Kč
Unit Price with VAT:1 519,88100 Kč