G4X4BL6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 507,64600 Kč
Datasheet

Similar


HellermannTyton
In Stock: 5
Unit Price: 1 576,53000 Kč
Datasheet
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4X4BL6

DigiKey Part Number
298-18374-ND
Manufacturer
Manufacturer Product Number
G4X4BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.000" (101.60mm)
Length
6.00' (1.83m)
Width
4.250" (107.95mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 937,07000 Kč1 937,07 Kč
101 800,97700 Kč18 009,77 Kč
251 749,33480 Kč43 733,37 Kč
601 701,28950 Kč102 077,37 Kč
1201 664,12300 Kč199 694,76 Kč
3001 658,75800 Kč497 627,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 937,07000 Kč
Unit Price with VAT:2 343,85470 Kč