Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3X2BL6

DigiKey Part Number
298-18358-ND
Manufacturer
Manufacturer Product Number
G3X2BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G3X2BL6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
3.251" (82.58mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Black
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
1.990" (50.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 371,59000 Kč1 371,59 Kč
101 275,31400 Kč12 753,14 Kč
251 238,79800 Kč30 969,95 Kč
501 211,81980 Kč60 590,99 Kč
1201 178,53025 Kč141 423,63 Kč
3601 150,90039 Kč414 324,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 371,59000 Kč
Unit Price with VAT:1 659,62390 Kč