Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X2BL6

DigiKey Part Number
298-18267-ND
Manufacturer
Manufacturer Product Number
F2X2BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F2X2BL6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
2.250" (57.15mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Black
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
1.990" (50.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 167,07000 Kč1 167,07 Kč
101 085,19800 Kč10 851,98 Kč
251 054,14160 Kč26 353,54 Kč
501 031,19920 Kč51 559,96 Kč
1201 002,89250 Kč120 347,10 Kč
360970,04461 Kč349 216,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 167,07000 Kč
Unit Price with VAT:1 412,15470 Kč