
FS2X1LG6 | |
|---|---|
DigiKey Part Number | 298-21345-ND |
Manufacturer | |
Manufacturer Product Number | FS2X1LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.984" (25.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2X1.5LG6 | Panduit Corp | 0 | FS2X1.5LG6-ND | 947,98600 Kč | Similar |
| 181-21001 | HellermannTyton | 0 | 1436-1738-ND | 754,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,06000 Kč | 704,06 Kč |
| Unit Price without VAT: | 704,06000 Kč |
|---|---|
| Unit Price with VAT: | 851,91260 Kč |








