
181-21001 | |
|---|---|
DigiKey Part Number | 1436-1738-ND |
Manufacturer | |
Manufacturer Product Number | 181-21001 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2X1LG6 | Panduit Corp | 1 | 298-21345-ND | 704,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,67000 Kč | 754,67 Kč |
| 10 | 641,46800 Kč | 6 414,68 Kč |
| 25 | 601,30720 Kč | 15 032,68 Kč |
| 50 | 578,98620 Kč | 28 949,31 Kč |
| Unit Price without VAT: | 754,67000 Kč |
|---|---|
| Unit Price with VAT: | 913,15070 Kč |




