Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92005

DigiKey Part Number
1436-181-92005-72-ND
Manufacturer
Manufacturer Product Number
181-92005
Description
WIRING DUCT COVER 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
2.000" (50.80mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Gray
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,07000 Kč275,07 Kč
10233,68700 Kč2 336,87 Kč
25219,04280 Kč5 476,07 Kč
50208,59000 Kč10 429,50 Kč
120196,09683 Kč23 531,62 Kč
360191,86981 Kč69 073,13 Kč
Manufacturers Standard Package
Unit Price without VAT:275,07000 Kč
Unit Price with VAT:332,83470 Kč
Alternate Length
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 95,75000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 90,71000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 86,72000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 94,70000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 80,21000 Kč