


181-22024 | |
|---|---|
DigiKey Part Number | 1436-181-22024-72-ND |
Manufacturer | |
Manufacturer Product Number | 181-22024 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,13000 Kč | 840,13 Kč |
| 10 | 714,03700 Kč | 7 140,37 Kč |
| 25 | 669,34920 Kč | 16 733,73 Kč |
| 50 | 651,00100 Kč | 32 550,05 Kč |
| Unit Price without VAT: | 840,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,55730 Kč |




