New at DigiKey
Cover - Wire Duct, Snap In Gray 14.000" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92005

DigiKey Part Number
1436-181-92005-14-ND
Manufacturer
Manufacturer Product Number
181-92005
Description
WIRING DUCT COVER FOR 2" DUCT, 1
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 14.000" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
2.000" (50.80mm)
Packaging
Bulk
Length
14.000" (355.60mm)
Part Status
Active
Color
Gray
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1073,64000 Kč736,40 Kč
2569,02480 Kč1 725,62 Kč
5065,73220 Kč3 286,61 Kč
10062,59080 Kč6 259,08 Kč
25058,67092 Kč14 667,73 Kč
50055,87148 Kč27 935,74 Kč
1 00053,20620 Kč53 206,20 Kč
2 50049,87823 Kč124 695,58 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč
Alternate Length
WIRING DUCT COVER 6'
In-Stock: 358
Unit Price: 275,07000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 95,75000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 90,71000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 94,70000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 78,53000 Kč