181-22024 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 276
Unit Price: 15 778,16000 Kč
Datasheet
New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-22024

DigiKey Part Number
1436-181-22024-14-ND
Manufacturer
Manufacturer Product Number
181-22024
Description
SLOTTED WALL WIRING DUCT, 2" X 2
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.008" (51.00mm)
Length
1.17' (355.60mm)
Width
2.000" (50.80mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
10177,66400 Kč1 776,64 Kč
25166,53080 Kč4 163,27 Kč
50158,58100 Kč7 929,05 Kč
100151,00920 Kč15 100,92 Kč
250141,56012 Kč35 390,03 Kč
500134,80884 Kč67 404,42 Kč
1 000128,38156 Kč128 381,56 Kč
Manufacturers Standard Package
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč