New at DigiKey
Cover - Wire Duct, Snap In Gray 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92005

DigiKey Part Number
1436-181-92005-12-ND
Manufacturer
Manufacturer Product Number
181-92005
Description
WIRING DUCT COVER FOR 2" DUCT, 1
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
2.000" (50.80mm)
Packaging
Bulk
Length
12.000" (304.80mm)
Part Status
Active
Color
Gray
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1066,79500 Kč667,95 Kč
2562,59920 Kč1 564,98 Kč
5059,60500 Kč2 980,25 Kč
10056,75760 Kč5 675,76 Kč
25053,20388 Kč13 300,97 Kč
50050,66482 Kč25 332,41 Kč
1 00048,24773 Kč48 247,73 Kč
2 50045,23011 Kč113 075,28 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč
Alternate Length
WIRING DUCT COVER 6'
In-Stock: 358
Unit Price: 275,07000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 95,75000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 90,71000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 86,72000 Kč
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: 94,70000 Kč