
181-22024 | |
|---|---|
DigiKey Part Number | 1436-181-22024-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-22024 |
Description | SLOTTED WALL WIRING DUCT, 2" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 156,47700 Kč | 1 564,77 Kč |
| 25 | 146,65840 Kč | 3 666,46 Kč |
| 50 | 139,65760 Kč | 6 982,88 Kč |
| 100 | 132,99080 Kč | 13 299,08 Kč |
| 250 | 124,66848 Kč | 31 167,12 Kč |
| 500 | 118,72228 Kč | 59 361,14 Kč |
| 1 000 | 113,06142 Kč | 113 061,42 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |



