New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-24004

DigiKey Part Number
1436-184-24004-12-ND
Manufacturer
Manufacturer Product Number
184-24004
Description
HIGH DENSITY SLOTTED WALL WIRING
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.00' (304.80mm)
Manufacturer
HellermannTyton
Width
2.000" (50.80mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
4.008" (101.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,25000 Kč308,25 Kč
10261,92900 Kč2 619,29 Kč
25245,52560 Kč6 138,14 Kč
50233,80440 Kč11 690,22 Kč
100222,64600 Kč22 264,60 Kč
250208,71760 Kč52 179,40 Kč
500198,76454 Kč99 382,27 Kč
1 000189,29109 Kč189 291,09 Kč
Manufacturers Standard Package
Unit Price without VAT:308,25000 Kč
Unit Price with VAT:372,98250 Kč