
184-24004 | |
|---|---|
DigiKey Part Number | 1436-184-24004-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.17' (355.60mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 290,73800 Kč | 2 907,38 Kč |
| 25 | 272,52040 Kč | 6 813,01 Kč |
| 50 | 259,51420 Kč | 12 975,71 Kč |
| 100 | 247,13180 Kč | 24 713,18 Kč |
| 250 | 231,67176 Kč | 57 917,94 Kč |
| 500 | 220,62682 Kč | 110 313,41 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |


