
181-92005 | |
|---|---|
DigiKey Part Number | 1436-181-92005-13-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 13.000" (330.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 13.000" (330.20mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 63,90120 Kč | 1 597,53 Kč |
| 50 | 60,84800 Kč | 3 042,40 Kč |
| 100 | 57,94190 Kč | 5 794,19 Kč |
| 250 | 54,31428 Kč | 13 578,57 Kč |
| 500 | 51,72228 Kč | 25 861,14 Kč |
| 1 000 | 49,25480 Kč | 49 254,80 Kč |
| 2 500 | 46,17402 Kč | 115 435,05 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |









