
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Length 1.08' (330.20mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X2LG6 | Panduit Corp | 475 | 298-F2X2LG6-72-ND | 991,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,29400 Kč | 1 862,94 Kč |
| 25 | 174,61920 Kč | 4 365,48 Kč |
| 50 | 166,27900 Kč | 8 313,95 Kč |
| 100 | 158,34170 Kč | 15 834,17 Kč |
| 250 | 148,43404 Kč | 37 108,51 Kč |
| 500 | 141,35476 Kč | 70 677,38 Kč |
| 1 000 | 134,61566 Kč | 134 615,66 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |



