
184-24004 | |
|---|---|
DigiKey Part Number | 1436-184-24004-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Length 1.08' (330.20mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 271,50400 Kč | 2 715,04 Kč |
| 25 | 254,49560 Kč | 6 362,39 Kč |
| 50 | 242,35060 Kč | 12 117,53 Kč |
| 100 | 230,78480 Kč | 23 078,48 Kč |
| 250 | 216,34744 Kč | 54 086,86 Kč |
| 500 | 206,03154 Kč | 103 015,77 Kč |
| 1 000 | 196,21203 Kč | 196 212,03 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |


