181-00648 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1 795,35000 Kč
Datasheet
Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00648

DigiKey Part Number
181-00648-ND
Manufacturer
Manufacturer Product Number
181-00648
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
2.000" (50.80mm)
Series
Mounting Type
Adhesive, Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
4.008" (101.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2X4LG6-APanduit Corp0298-18274-ND1 795,35000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 195,38450 Kč23 907,69 Kč
Unit Price without VAT:1 195,38450 Kč
Unit Price with VAT:1 446,41525 Kč