
181-00499 | |
|---|---|
DigiKey Part Number | 181-00499-ND |
Manufacturer | |
Manufacturer Product Number | 181-00499 |
Description | WIRE DUCT SOLID BASE ADH SCRW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 737,99575 Kč | 29 519,83 Kč |
| Unit Price without VAT: | 737,99575 Kč |
|---|---|
| Unit Price with VAT: | 892,97486 Kč |



